- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Data Acquisition ›
- ADC (Analog to Digital Converters) ›
- MCP3221A1T-E/OT
Microchip Technology
MCP3221A1T-E/OT
Single Channel ADC - SAR - 22.3ksps - 12-bit Serial - Automotive - 5-Pin SOT-23 - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP3221A1T-E/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Differential Nonlinearity:±1574LSB
-
Digital Supply Support:No576
-
Digital Interface Type:Serial (2-Wire, I2C)575
-
Dimension:2.9 x 1.6 x 1.3572mm(Max)mm
-
Architecture:SAR570
-
Converter Type:General Purpose571
-
Differential Input:No573