help desk software
Image is representational - see mfr. specs

MCP19125T-E/MQ

Microchip Technology

Voltage Mode PWM Controller 20A 300kHz Automotive 28-Pin QFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Voltage Mode PWM Controller 20A 300kHz Automotive 28-Pin QFN EP T/R
Search Keywords: MCP19125TEMQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP19125T-E/MQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Dimension:
    5 x 5 x 0.88 mm
  • Family:
    MCP19125
  • Maximum Operating Supply Voltage:
    N/A
  • Control Method:
    Voltage Mode PWM Controller
  • Fall Time:
    15 ns
  • Maximum Duty Cycle:
    85(Min) %
  • Adjustable Output:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,300 can ship
MOQ for out of Stock Qty:
825
4 Weeks can ship 12/22/25
ADD TO CART
Price (USD)
Qty
Unit Price
825
$7.78
1,650
$4.10
2,475
$2.82
3,300 +
$2.77
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
5