Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1827-5002E/AT

LDO Regulator Pos 5V 1.5A Automotive 5-Pin(5+Tab) TO-220 Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 5V 1.5A Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MCP18275002EAT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1827-5002E/AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Function: LDO8385
Family: MCP1827
Load Regulation: 0.58361%(Typ)
Junction to Ambient: 29.38358°C/W(Typ)
Dimension: 10.678356mm(Max) x 4.83(Max) x 9.02(Max)mm
Maximum Dropout Voltage @ Current: 0.6@1500mA V
Line Regulation: 0.058360%/V(Typ)
Accuracy: ±2 %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1827-5002E/AT RoHS compliant?
Yes, MCP1827-5002E/AT is RoHS compliant.
What is the lead time for MCP1827-5002E/AT?
The standard lead time for MCP1827-5002E/AT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,650 can ship
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.69
250
$1.58
500
$1.56
1,000
$1.48
2,500
$1.47
5,000
$1.46
7,500
$1.45
10,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!