- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1826T-1802E/DC
Microchip Technology
MCP1826T-1802E/DC
LDO Regulator Pos 1.8V 1A Automotive 6-Pin(5+Tab) SOT-223 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 1A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1826T1802EDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1826T-1802E/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Junction to Case:158359°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Accuracy:±2 %
-
Family:MCP1826
-
Maximum Dropout Voltage @ Current:0.4@1A V
-
Load Regulation:0.58361%(Typ)
-
Junction to Ambient:628358°C/W(Typ)
-
Function:LDO8385
-
Dimension:6.5 x 3.5 x 1.68356mmmm
Product Guides
+
Frequently Asked Questions
Is MCP1826T-1802E/DC RoHS compliant?
Yes, MCP1826T-1802E/DC is RoHS compliant.
What is the lead time for MCP1826T-1802E/DC?
The standard lead time for MCP1826T-1802E/DC is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,800
can ship
MOQ for out of Stock Qty:
1000
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1,000
$1.300
2,000
$0.800
3,000
$0.633
4,000 +
$0.621
Click for Quote
Log in
to unlock special pricing