- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1825T-5002E/DC
MCP1825T-5002E/DC
Microchip Technology
LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R
Search Keywords: MCP1825T5002EDC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1825T-5002E/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Function:LDO
-
Line Regulation:0.05(Typ) %/V
-
Dimension:6.5 x 3.5 x 1.6 mm
-
Family:MCP1825
-
Junction to Ambient:62(Typ) °C/W
-
Accuracy:±0.5(Typ) %
-
Load Regulation:0.5(Typ) %
-
Maximum Dropout Voltage @ Current:0.35@500mA V
-
Junction to Case:15(Typ) °C/W
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4247
1,000
$0.4220
4,000
$0.4093
8,000
$0.4047
12,000
$0.4037
16,000
$0.4025
28,000 +
$0.4003
Click for Quote
Log in
to unlock special pricing