- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1824T-2502E/DC
Microchip Technology
MCP1824T-2502E/DC
LDO Regulator Pos 2.5V 0.3A Automotive 6-Pin(5+Tab) SOT-223 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1824T-2502E/DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Accuracy:±2.5 %
-
Junction to Ambient:628358°C/W(Typ)
-
Line Regulation:0.058360%/V(Typ)
-
Family:MCP1824
-
Maximum Dropout Voltage @ Current:0.32@300mA V
-
Dimension:6.5 x 3.5 x 1.68356mmmm
-
Function:LDO8385
-
Junction to Case:158359°C/W(Typ)
-
Load Regulation:0.58361%(Typ)