- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1811BT-025/LT
Available Replacements
Microchip Technology
MCP1811BT-025/LT
LDO Regulator Positive 2.5V 150mA 5-Pin SC-70 T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
LDO Regulator Positive 2.5V 150mA 5-Pin SC-70 T/R
Search Keywords: MCP1811BT025LT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1811BT-025/LT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Guides
+
Frequently Asked Questions
Is MCP1811BT-025/LT discontinued?
Yes, MCP1811BT-025/LT from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MCP1811BT-025/LT?
The recommended replacement for MCP1811BT-025/LT is MCP1711T-25I/OT from Microchip Technology, available from OnlineComponents.com.
Is MCP1811BT-025/LT RoHS compliant?
Yes, MCP1811BT-025/LT is RoHS compliant.
What is the lead time for MCP1811BT-025/LT?
The standard lead time for MCP1811BT-025/LT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.