- Home ›
- All Products›
- MCP1703T-3002E/CBVAO
Microchip Technology
MCP1703T-3002E/CBVAO
LOW LQ 250MA LDO, VIN 16V MAX, VOUT=3.0V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LOW LQ 250MA LDO, VIN 16V MAX, VOUT=3.0V
Search Keywords: MCP1703T3002ECBVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703T-3002E/CBVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP1703T-3002E/CBVAO RoHS compliant?
Yes, MCP1703T-3002E/CBVAO is RoHS compliant.
What is the lead time for MCP1703T-3002E/CBVAO?
The standard lead time for MCP1703T-3002E/CBVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
4 Weeks
can ship
12/21/26