- Home ›
- All Products›
- MCP1703AT-5002E/MBVAO
Microchip Technology
MCP1703AT-5002E/MBVAO
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V
Search Keywords: MCP1703AT5002EMBVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703AT-5002E/MBVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is MCP1703AT-5002E/MBVAO RoHS compliant?
Yes, MCP1703AT-5002E/MBVAO is RoHS compliant.
What is the lead time for MCP1703AT-5002E/MBVAO?
The standard lead time for MCP1703AT-5002E/MBVAO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$0.589
1,000
$0.581
3,000
$0.544
5,000
$0.543
8,000
$0.531
10,000
$0.530
15,000
$0.524
25,000 +
$0.518
Click for Quote
Log in
to unlock special pricing