- Home ›
- All Products›
- MCP1703AT-5002E/CBVAO
Microchip Technology
MCP1703AT-5002E/CBVAO
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V
Search Keywords: MCP1703AT5002ECBVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703AT-5002E/CBVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP1703AT-5002E/CBVAO RoHS compliant?
Yes, MCP1703AT-5002E/CBVAO is RoHS compliant.
What is the lead time for MCP1703AT-5002E/CBVAO?
The standard lead time for MCP1703AT-5002E/CBVAO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
32,573
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
750
$1.066
1,500
$0.656
2,250
$0.519
3,000 +
$0.509
Click for Quote
Log in
to unlock special pricing