- Home ›
- All Products›
- MCP1703AT-3302E/MBVAO
Microchip Technology
MCP1703AT-3302E/MBVAO
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V
Search Keywords: MCP1703AT3302EMBVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1703AT-3302E/MBVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is MCP1703AT-3302E/MBVAO RoHS compliant?
Yes, MCP1703AT-3302E/MBVAO is RoHS compliant.
What is the lead time for MCP1703AT-3302E/MBVAO?
The standard lead time for MCP1703AT-3302E/MBVAO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,800
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
500
$0.5616
1,000
$0.5541
3,000
$0.5190
5,000
$0.5177
8,000
$0.5062
10,000
$0.5049
15,000
$0.5000
25,000 +
$0.4940
Click for Quote
Log in
to unlock special pricing