- Home ›
- All Products›
- MCP1700T-5002E/MBVAO
Microchip Technology
MCP1700T-5002E/MBVAO
250mA, 6V Low Quiescent Current Automotive LDO
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
250mA, 6V Low Quiescent Current Automotive LDO
Search Keywords: MCP1700T5002EMBVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1700T-5002E/MBVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is MCP1700T-5002E/MBVAO RoHS compliant?
Yes, MCP1700T-5002E/MBVAO is RoHS compliant.
What is the lead time for MCP1700T-5002E/MBVAO?
The standard lead time for MCP1700T-5002E/MBVAO is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,504
can ship
8 Weeks
can ship
1/4/27