Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1700T-2802E/TT

LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T2802ETT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1700T-2802E/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Function: LDO
Family: MCP1700
Load Regulation: 1(Typ) %
Dimension: 2.9 x 1.3 x 0.95 mm
Junction to Ambient: 336(Typ) °C/W
Accuracy: ±2 %
Maximum Dropout Voltage @ Current: 0.35@250mA V
Line Regulation: 0.75(Typ) %/V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1700T-2802E/TT RoHS compliant?
Yes, MCP1700T-2802E/TT is RoHS compliant.
What is the lead time for MCP1700T-2802E/TT?
The standard lead time for MCP1700T-2802E/TT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
22,432 can ship
Minimum Order Quantity:
1000
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2965
3,000
$0.2893
6,000
$0.2876
9,000
$0.2869
12,000
$0.2844
15,000
$0.2837
27,000
$0.2828
51,000 +
$0.2813
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!