- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700T-2702E/TT
Microchip Technology
MCP1700T-2702E/TT
LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.7V 0.25A Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP1700T2702ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700T-2702E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dropout Voltage @ Current:0.35@250mA V
-
Junction to Case:N/A
-
Junction to Ambient:336(Typ) °C/W
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Function:LDO
-
Load Regulation:1(Typ) %
-
Accuracy:±2 %
-
Family:MCP1700
-
Line Regulation:0.75(Typ) %/V
Product Guides
+
Frequently Asked Questions
Is MCP1700T-2702E/TT RoHS compliant?
Yes, MCP1700T-2702E/TT is RoHS compliant.
What is the lead time for MCP1700T-2702E/TT?
The standard lead time for MCP1700T-2702E/TT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23,567
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
750
$0.5200
1,500
$0.3900
2,250
$0.3640
3,000 +
$0.3567
Click for Quote
Log in
to unlock special pricing