- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MCP1700-2102E/TO
MCP1700-2102E/TO
Microchip Technology
LDO Regulator Pos 2.1V 0.2A Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
LDO Regulator Pos 2.1V 0.2A Automotive 3-Pin TO-92 Bag
Search Keywords: MCP17002102ETO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1700-2102E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Accuracy:±2 %
-
Family:MCP1700
-
Load Regulation:18361%(Typ)
-
Maximum Dropout Voltage @ Current:0.35@200mA V
-
Junction to Ambient:131.98358°C/W(Typ)
-
Line Regulation:0.758360%/V(Typ)
-
Junction to Case:N/A
-
Function:LDO8385
-
Dimension:5.218356mm(Max) x 4.19(Max) x 5.33(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
50
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.4269
50
$0.3881
500
$0.3562
1,000
$0.3514
3,000
$0.3333
5,000
$0.3291
8,000
$0.3283
10,000
$0.3210
15,000 +
$0.3202
Click for Quote
Log in
to unlock special pricing