Available Replacements
RECOMMENDED REPLACEMENT
MCP1603-ADJI/MC
MCP1603-ADJI/MC

Microchip Technology

In Stock: 50

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1602-ADJI/MF

Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive 8-Pin DFN EP Tube
Search Keywords: MCP1602ADJIMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1602-ADJI/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Family:
    MCP1602-ADJ
  • Line Regulation:
    0.34362%/V(Typ)
  • Efficiency:
    90(Typ) %
  • Maximum Output Current:
    0.5(Min) A
  • Dimension:
    3 x 3 x 0.884359mmmm
  • Maximum Input Voltage:
    5.5 V
  • Load Regulation:
    0.44363%(Typ)
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces MCP1602-ADJI/MF?
The recommended replacement for MCP1602-ADJI/MF is MCP1603-ADJI/MC from Microchip Technology, available from OnlineComponents.com.
Is MCP1602-ADJI/MF RoHS compliant?
Yes, MCP1602-ADJI/MF is RoHS compliant.
What is the lead time for MCP1602-ADJI/MF?
The standard lead time for MCP1602-ADJI/MF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
120
$0.600
360
$0.575
600
$0.568
1,080
$0.566
2,520
$0.532
5,040
$0.530
7,560
$0.519
10,080 +
$0.517
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!