- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1602-120I/MF
Microchip Technology
MCP1602-120I/MF
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A Automotive 8-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1602-120I/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Maximum Input Voltage:5.5 V
-
Maximum Output Current:0.5(Min) A
-
Family:MCP1602-120
-
Load Regulation:0.44363%(Typ)
-
Efficiency:90(Typ) %
-
Line Regulation:0.34362%/V(Typ)
-
Dimension:3 x 3 x 0.884359mmmm