- Home ›
- All Products›
- MCP1320T-46FE/OTVAO
Microchip Technology
MCP1320T-46FE/OTVAO
Active low P-P with WDI, MR-WDI=102ms, reset delay=30ms, Vtr
Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Active low P-P with WDI, MR-WDI=102ms, reset delay=30ms, Vtr
Search Keywords: MCP1320T46FEOTVAO
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1320T-46FE/OTVAO |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Frequently Asked Questions
Is MCP1320T-46FE/OTVAO RoHS compliant?
Yes, MCP1320T-46FE/OTVAO is RoHS compliant.
What is the lead time for MCP1320T-46FE/OTVAO?
The standard lead time for MCP1320T-46FE/OTVAO is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,800
can ship
MOQ for out of Stock Qty:
750
23 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
750
$1.092
1,500
$0.672
2,250
$0.532
3,000 +
$0.521
Click for Quote
Log in
to unlock special pricing