- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1320T-41LE/OT
Microchip Technology
MCP1320T-41LE/OT
Processor Supervisor 4.1V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1320T-41LE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:240 mW
-
Maximum Reset Threshold Voltage:4.162 V
-
Manual Reset:Yes
-
Maximum Reset Active Time:2240 ms
-
Chip Enable Signals:No
-
Family:MCP1320
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.6 x 1.3(Max) mm