help desk software
Image is representational - see mfr. specs

MCP1317T-31LE/OT

Microchip Technology

Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1317T31LEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1317T-31LE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Active Time:
    2240 ms
  • Battery Backup Switching:
    No
  • Manual Reset:
    Yes
  • Family:
    MCP1317
  • Maximum Reset Threshold Voltage:
    3.147 V
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Power Dissipation:
    240 mW
  • Chip Enable Signals:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.9880
1,500
$0.6080
2,250
$0.4813
3,000 +
$0.4717
Click for Quote
Log in to unlock special pricing