Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP112T-450E/TT

Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.38V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP112T450ETT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP112T-450E/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Battery Backup Switching: No
Dimension: 2.9 x 1.3 x 0.95 mm
Family: MCP112
Chip Enable Signals: No
Maximum Reset Threshold Voltage: 4.446 V
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP112T-450E/TT RoHS compliant?
Yes, MCP112T-450E/TT is RoHS compliant.
What is the lead time for MCP112T-450E/TT?
The standard lead time for MCP112T-450E/TT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,395 can ship
MOQ for out of Stock Qty:
750
20 Weeks can ship 4/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.4600
1,500
$0.3450
2,250
$0.3220
3,000 +
$0.3156
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!