- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP111T-475E/TT
Microchip Technology
MCP111T-475E/TT
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.63V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP111T475ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP111T-475E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:N/A
-
Chip Enable Signals:No
-
Maximum Power Dissipation:N/A
-
Family:MCP111
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Reset Threshold Voltage:4.7 V
-
Battery Backup Switching:No
-
Manual Reset:No
Product Guides
+
Frequently Asked Questions
Is MCP111T-475E/TT RoHS compliant?
Yes, MCP111T-475E/TT is RoHS compliant.
What is the lead time for MCP111T-475E/TT?
The standard lead time for MCP111T-475E/TT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
105,645
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.2329
3,000
$0.2237
6,000
$0.2152
9,000
$0.2147
12,000
$0.2141
27,000
$0.2099
51,000 +
$0.2073
Click for Quote
Log in
to unlock special pricing