- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- LR12N3-G
LR12N3-G
Microchip Technology
Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Standard Regulator Pos 1.2V to 88V 0.0005A Automotive 3-Pin TO-92 Bag
Search Keywords: LR12N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LR12N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,695
can ship
MOQ for out of Stock Qty:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.64
500
$1.25
750
$1.16
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing