- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- LND01K1-G
LND01K1-G
Microchip Technology
Trans MOSFET N-CH Si 9V 0.33A 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 9V 0.33A 5-Pin SOT-23 T/R
Search Keywords: LND01K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LND01K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Drain Source Resistance:1400@0V mOhm
-
Family:LND01K1
-
Category:N/A
-
Maximum Continuous Drain Current:0.33 A
-
Configuration:Single9080
-
Material:Si9083
-
Channel Mode:Depletion9078
-
Dimension:2.9 x 1.6 x 1.159081mmmm
-
Channel Type:N9079
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
750
$0.6200
1,500
$0.4650
2,250
$0.4340
3,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing