LM2575-12WU
Microchip Technology
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) TO-263 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 4V to 40V Step Down Single-Out 12V 1A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: LM257512WU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:LM2575-12WU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Load Regulation:N/A
-
Maximum Output Current:1 A
-
Efficiency:88(Typ) %
-
Line Regulation:N/A
-
Family:LM2575
-
Dimension:10.674359mm(Max) x 9.17(Max) x 4.6(Max)mm
-
Maximum Input Voltage:40 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$1.43
250
$1.32
500
$1.30
1,000
$1.23
2,500
$1.19
5,000
$1.18
7,500
$1.17
10,000 +
$1.16
Click for Quote
Log in
to unlock special pricing