- Home ›
- All Products›
- LAN9500-ABZJ-A00
Available Replacements
Microchip Technology
LAN9500-ABZJ-A00
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Ethernet Bridges, 3.3V, -40 to 85°C, VQFN-56, RoHS
Search Keywords: LAN9500ABZJA00
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | LAN9500-ABZJ-A00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310030 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is LAN9500-ABZJ-A00 discontinued?
Yes, LAN9500-ABZJ-A00 from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces LAN9500-ABZJ-A00?
The recommended replacement for LAN9500-ABZJ-A00 is LAN9500A-ABZJ from Microchip Technology, available from OnlineComponents.com.
Is LAN9500-ABZJ-A00 RoHS compliant?
Yes, LAN9500-ABZJ-A00 is RoHS compliant.
What is the lead time for LAN9500-ABZJ-A00?
The standard lead time for LAN9500-ABZJ-A00 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.