- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTXV2N2920L
Microchip Technology
JANTXV2N2920L
60V 30mA 350mW Dual Small-Signal BJT THT
Accessories Notify Me
RoHS Compliant
Description
+
60V 30mA 350mW Dual Small-Signal BJT THT
Search Keywords: JANTXV2N2920L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV2N2920L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTXV2N2920L RoHS compliant?
Yes, JANTXV2N2920L is RoHS compliant.
What is the lead time for JANTXV2N2920L?
The standard lead time for JANTXV2N2920L is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
336
can ship
MOQ for out of Stock Qty:
25
48 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
25
$101.12
50
$53.53
75
$37.67
100 +
$36.92
Click for Quote
Log in
to unlock special pricing