- Home ›
- All Products›
- JANTXV1N964B-1
Microchip Technology
JANTXV1N964B-1
Diode Zener Single 13V 5% 480mW 2-Pin DO-35 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 13V 5% 480mW 2-Pin DO-35 Bag
Search Keywords: JANTXV1N964B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV1N964B-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is JANTXV1N964B-1 RoHS compliant?
Yes, JANTXV1N964B-1 is RoHS compliant.
What is the lead time for JANTXV1N964B-1?
The standard lead time for JANTXV1N964B-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
304
can ship
MOQ for out of Stock Qty:
113
26 Weeks
can ship
5/14/27
Price (USD)
Qty
Unit Price
113
$5.99
225
$3.70
337
$2.94
449 +
$2.88
Click for Quote
Log in
to unlock special pricing