- Home ›
- All Products›
- JANTXV1N6492
Microchip Technology
JANTXV1N6492
45V 3.6A Power Schottky THT
Accessories Notify Me
RoHS Compliant
Description
+
45V 3.6A Power Schottky THT
Search Keywords: JANTXV1N6492
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV1N6492 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTXV1N6492 RoHS compliant?
Yes, JANTXV1N6492 is RoHS compliant.
What is the lead time for JANTXV1N6492?
The standard lead time for JANTXV1N6492 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
9/13/27
Price (USD)
Qty
Unit Price
13
$1,714.96
25
$910.96
38
$611.93
50 +
$599.69
Click for Quote
Log in
to unlock special pricing