- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- JANTXV1N649-1
Microchip Technology
JANTXV1N649-1
600V 400mA Signal or Computer Diode THT
Accessories Notify Me
RoHS Compliant
Description
+
600V 400mA Signal or Computer Diode THT
Search Keywords: JANTXV1N6491
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV1N649-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTXV1N649-1 RoHS compliant?
Yes, JANTXV1N649-1 is RoHS compliant.
What is the lead time for JANTXV1N649-1?
The standard lead time for JANTXV1N649-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Manufacturer Stock:
375
can ship
MOQ for out of Stock Qty:
25
20 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$45.06
5
$44.94
10
$44.83
25
$44.72
50
$27.52
75
$21.79
100 +
$21.35
Click for Quote
Log in
to unlock special pricing