- Home ›
- All Products›
- JANTXV1N4467
Microchip Technology
JANTXV1N4467
12V 7 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
12V 7 Ohms Voltage Regulator THT
Search Keywords: JANTXV1N4467
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTXV1N4467 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTXV1N4467 RoHS compliant?
Yes, JANTXV1N4467 is RoHS compliant.
What is the lead time for JANTXV1N4467?
The standard lead time for JANTXV1N4467 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
33
35 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
1
$16.379
5
$14.890
10
$13.010
25
$12.160
33
$12.040
65
$11.660
98
$11.180
130 +
$11.070
Click for Quote
Log in
to unlock special pricing