- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N6989
Microchip Technology
JANTX2N6989
50V 800mA 1.5W NPN Quad - Small-Signal BJT THT
Accessories Notify Me
RoHS Compliant
Description
+
50V 800mA 1.5W NPN Quad - Small-Signal BJT THT
Search Keywords: JANTX2N6989
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX2N6989 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX2N6989 RoHS compliant?
Yes, JANTX2N6989 is RoHS compliant.
What is the lead time for JANTX2N6989?
The standard lead time for JANTX2N6989 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
25
48 Weeks
can ship
10/19/27
Price (USD)
Qty
Unit Price
1
$92.35
5
$92.12
10
$91.89
25
$91.66
50
$48.53
75
$34.15
100 +
$33.47
Click for Quote
Log in
to unlock special pricing