- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- JANTX2N2920
Microchip Technology
JANTX2N2920
60V 30mA 350mW Dual Small-Signal BJT THT
Accessories Notify Me
RoHS Compliant
Description
+
60V 30mA 350mW Dual Small-Signal BJT THT
Search Keywords: JANTX2N2920
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX2N2920 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541290055 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX2N2920 RoHS compliant?
Yes, JANTX2N2920 is RoHS compliant.
What is the lead time for JANTX2N2920?
The standard lead time for JANTX2N2920 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
323
can ship
22 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
1
$39.40
5
$38.03
10
$37.66
25
$37.29
50
$37.19
100
$34.62
250 +
$34.54
Click for Quote
Log in
to unlock special pricing