- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N945B-1/TR
Microchip Technology
JANTX1N945B-1/TR
Zener Diode Single 11.7V 5% 30Ohm 500mW 2-Pin DO-7 T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Zener Diode Single 11.7V 5% 30Ohm 500mW 2-Pin DO-7 T/R
Search Keywords: JANTX1N945B1TR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N945B-1/TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Frequently Asked Questions
Is JANTX1N945B-1/TR RoHS compliant?
Yes, JANTX1N945B-1/TR is RoHS compliant.
What is the lead time for JANTX1N945B-1/TR?
The standard lead time for JANTX1N945B-1/TR is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
13
$503.38
25
$276.30
38
$187.52
50 +
$183.76
Click for Quote
Log in
to unlock special pricing