- Home ›
- All Products›
- JANTX1N829-1
Microchip Technology
JANTX1N829-1
5.9-6.5V 7.5mA 15 Ohms Temperature Compensated THT
Accessories Notify Me
RoHS Compliant
Description
+
5.9-6.5V 7.5mA 15 Ohms Temperature Compensated THT
Search Keywords: JANTX1N8291
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N829-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX1N829-1 RoHS compliant?
Yes, JANTX1N829-1 is RoHS compliant.
What is the lead time for JANTX1N829-1?
The standard lead time for JANTX1N829-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Ships today, if you order in
On Order:
100
can ship 3/15/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
30 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5
$14.63
10
$11.71
25
$10.33
50
$9.76
75
$9.54
100 +
$9.52
Click for Quote
Log in
to unlock special pricing