- Home ›
- All Products›
- JANTX1N823-1
Microchip Technology
JANTX1N823-1
5.9-6.2V 7.5mA 15 Ohms Temperature Compensated THT
Accessories Notify Me
RoHS Compliant
Description
+
5.9-6.2V 7.5mA 15 Ohms Temperature Compensated THT
Search Keywords: JANTX1N8231
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N823-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX1N823-1 RoHS compliant?
Yes, JANTX1N823-1 is RoHS compliant.
What is the lead time for JANTX1N823-1?
The standard lead time for JANTX1N823-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Manufacturer Stock:
963
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
30 Weeks
can ship
6/10/27
Price (USD)
Qty
Unit Price
5
$10.22
10
$10.20
25
$10.17
48
$10.15
96
$7.61
144
$7.10
191 +
$6.96
Click for Quote
Log in
to unlock special pricing