- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N6637
Microchip Technology
JANTX1N6637
5.1V 240mA 14.4A Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
5.1V 240mA 14.4A Voltage Regulator THT
Search Keywords: JANTX1N6637
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N6637 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N6637 RoHS compliant?
Yes, JANTX1N6637 is RoHS compliant.
What is the lead time for JANTX1N6637?
The standard lead time for JANTX1N6637 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
511
can ship
MOQ for out of Stock Qty:
13
35 Weeks
can ship
7/16/27
Price (USD)
Qty
Unit Price
13
$746.47
25
$396.51
38
$266.35
50 +
$261.03
Click for Quote
Log in
to unlock special pricing