- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- JANTX1N645-1
Microchip Technology
JANTX1N645-1
225V 400mA Signal or Computer Diode THT
Accessories Notify Me
RoHS Compliant
Description
+
225V 400mA Signal or Computer Diode THT
Search Keywords: JANTX1N6451
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N645-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N645-1 RoHS compliant?
Yes, JANTX1N645-1 is RoHS compliant.
What is the lead time for JANTX1N645-1?
The standard lead time for JANTX1N645-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
236
can ship 2/8/27
Minimum Order Quantity:
5
20 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
5
$12.75
25
$11.54
50
$11.24
100
$10.81
250
$10.54
500
$10.52
1,000 +
$10.41
Click for Quote
Log in
to unlock special pricing