- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- JANTX1N5417US
Microchip Technology
JANTX1N5417US
220V 3A UFR,FRR SQ SMT
Accessories Notify Me
RoHS Compliant
Description
+
220V 3A UFR,FRR SQ SMT
Search Keywords: JANTX1N5417US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N5417US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N5417US RoHS compliant?
Yes, JANTX1N5417US is RoHS compliant.
What is the lead time for JANTX1N5417US?
The standard lead time for JANTX1N5417US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,325
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
25
$14.52
50
$10.89
75
$10.16
100 +
$9.96
Click for Quote
Log in
to unlock special pricing