- Home ›
- All Products›
- JANTX1N5287-1
Microchip Technology
JANTX1N5287-1
100V 363UA 500MW Current Regulator
Accessories Notify Me
RoHS Compliant
Description
+
100V 363UA 500MW Current Regulator
Search Keywords: JANTX1N52871
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N5287-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N5287-1 RoHS compliant?
Yes, JANTX1N5287-1 is RoHS compliant.
What is the lead time for JANTX1N5287-1?
The standard lead time for JANTX1N5287-1 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
25
30 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1
$58.89
5
$58.74
10
$58.59
25
$58.45
50
$35.97
75
$28.47
100 +
$27.91
Click for Quote
Log in
to unlock special pricing