- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N4985US
Microchip Technology
JANTX1N4985US
5W Zener Diode - 130 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
Accessories Notify Me
RoHS Compliant
Description
+
5W Zener Diode - 130 Volt ±5% - Glass - SMD - MIL-PRF-19500/356
Search Keywords: JANTX1N4985US
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N4985US |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX1N4985US RoHS compliant?
Yes, JANTX1N4985US is RoHS compliant.
What is the lead time for JANTX1N4985US?
The standard lead time for JANTX1N4985US is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84
can ship
MOQ for out of Stock Qty:
25
35 Weeks
can ship
7/23/27
Price (USD)
Qty
Unit Price
25
$18.10
50
$13.57
75
$12.67
100 +
$12.42
Click for Quote
Log in
to unlock special pricing