- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- JANTX1N4620-1
Microchip Technology
JANTX1N4620-1
3.3V 1650 Ohms Voltage Regulator
Accessories Notify Me
RoHS Compliant
Description
+
3.3V 1650 Ohms Voltage Regulator
Search Keywords: JANTX1N46201
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N4620-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX1N4620-1 RoHS compliant?
Yes, JANTX1N4620-1 is RoHS compliant.
What is the lead time for JANTX1N4620-1?
The standard lead time for JANTX1N4620-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
5
$7.65
50
$5.40
100
$5.10
250
$4.83
500
$4.82
1,000
$4.81
2,500
$4.80
5,000 +
$4.78
Click for Quote
Log in
to unlock special pricing