- Home ›
- All Products›
- JANTX1N4486
JANTX1N4486
Microchip Technology
Diode Zener Single 75V 5% 1500mW 2-Pin DO-41 Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 75V 5% 1500mW 2-Pin DO-41 Bag
Search Keywords: JANTX1N4486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:JANTX1N4486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
MOQ for out of Stock Qty:
26
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
26
$10.10
52
$7.58
78
$7.07
103 +
$6.93
Click for Quote
Log in
to unlock special pricing