- Home ›
- All Products›
- JANTX1N4478US/TR
Microchip Technology
JANTX1N4478US/TR
36V 27 Ohms Voltage Regulator SQ SMT TR
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
36V 27 Ohms Voltage Regulator SQ SMT TR
Search Keywords: JANTX1N4478USTR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N4478US/TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N4478US/TR RoHS compliant?
Yes, JANTX1N4478US/TR is RoHS compliant.
What is the lead time for JANTX1N4478US/TR?
The standard lead time for JANTX1N4478US/TR is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
5
35 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.92
50
$8.81
100
$8.65
250
$8.55
500
$8.53
1,000 +
$8.51
Click for Quote
Log in
to unlock special pricing