- Home ›
- All Products›
- JANTX1N3828A-1
Microchip Technology
JANTX1N3828A-1
6.2V 41mA 2 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
6.2V 41mA 2 Ohms Voltage Regulator THT
Search Keywords: JANTX1N3828A1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N3828A-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JANTX1N3828A-1 RoHS compliant?
Yes, JANTX1N3828A-1 is RoHS compliant.
What is the lead time for JANTX1N3828A-1?
The standard lead time for JANTX1N3828A-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Manufacturer Stock:
421
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
5
$11.32
10
$11.29
25
$11.26
50
$8.45
75
$7.88
100 +
$7.72
Click for Quote
Log in
to unlock special pricing