- Home ›
- All Products›
- JANTX1N3766R
Microchip Technology
JANTX1N3766R
800V 40A Reverse Std Rectifier Stud-Mount
Accessories Notify Me
RoHS Compliant
Description
+
800V 40A Reverse Std Rectifier Stud-Mount
Search Keywords: JANTX1N3766R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JANTX1N3766R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JANTX1N3766R RoHS compliant?
Yes, JANTX1N3766R is RoHS compliant.
What is the lead time for JANTX1N3766R?
The standard lead time for JANTX1N3766R is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
52
can ship 11/30/26
Manufacturer Stock:
59
can ship
MOQ for out of Stock Qty:
25
45 Weeks
can ship
9/28/27
Price (USD)
Qty
Unit Price
1
$192.94
25
$181.37
50
$95.72
75
$65.83
100 +
$64.51
Click for Quote
Log in
to unlock special pricing