- Home ›
- All Products›
- JAN1N968B-1
Microchip Technology
JAN1N968B-1
Diode Zener Single 20V 5% 480mW 2-Pin DO-35 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode Zener Single 20V 5% 480mW 2-Pin DO-35 Bag
Search Keywords: JAN1N968B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JAN1N968B-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is JAN1N968B-1 RoHS compliant?
Yes, JAN1N968B-1 is RoHS compliant.
What is the lead time for JAN1N968B-1?
The standard lead time for JAN1N968B-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
920
can ship
MOQ for out of Stock Qty:
87
26 Weeks
can ship
5/13/27
Price (USD)
Qty
Unit Price
87
$2.99
174
$2.25
261
$2.10
348 +
$2.06
Click for Quote
Log in
to unlock special pricing