- Home ›
- All Products›
- JAN1N3039B-1
Microchip Technology
JAN1N3039B-1
62V 4mA 125 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
62V 4mA 125 Ohms Voltage Regulator THT
Search Keywords: JAN1N3039B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JAN1N3039B-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Changes
+
Frequently Asked Questions
Is JAN1N3039B-1 RoHS compliant?
Yes, JAN1N3039B-1 is RoHS compliant.
What is the lead time for JAN1N3039B-1?
The standard lead time for JAN1N3039B-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
98
can ship
MOQ for out of Stock Qty:
25
26 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
25
$12.36
50
$9.27
75
$8.65
100 +
$8.48
Click for Quote
Log in
to unlock special pricing