- Home ›
- All Products›
- JAN1N3023B-1
Microchip Technology
JAN1N3023B-1
13V 19mA 10 Ohms Voltage Regulator THT
Accessories Notify Me
RoHS Compliant
Description
+
13V 19mA 10 Ohms Voltage Regulator THT
Search Keywords: JAN1N3023B1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JAN1N3023B-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100050 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JAN1N3023B-1 RoHS compliant?
Yes, JAN1N3023B-1 is RoHS compliant.
What is the lead time for JAN1N3023B-1?
The standard lead time for JAN1N3023B-1 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
On Order:
50
can ship 12/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
26
32 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
5
$12.02
10
$9.61
26
$8.48
51
$8.01
77
$7.56
102 +
$7.28
Click for Quote
Log in
to unlock special pricing