- Home ›
- All Products›
- JAN1N1184R
Microchip Technology
JAN1N1184R
100V 40A Reverse Std Rectifier Stud-Mount
Accessories Notify Me
RoHS Compliant
Description
+
100V 40A Reverse Std Rectifier Stud-Mount
Search Keywords: JAN1N1184R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | JAN1N1184R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is JAN1N1184R RoHS compliant?
Yes, JAN1N1184R is RoHS compliant.
What is the lead time for JAN1N1184R?
The standard lead time for JAN1N1184R is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
MOQ for out of Stock Qty:
25
40 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
25
$130.63
50
$69.16
75
$48.67
100 +
$47.69
Click for Quote
Log in
to unlock special pricing